This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL203138479E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL203138479E3
JLCPCB Part #
C1137109
Package
Plugin,D8xL18mm
Description
-10%~+50% -40℃~+85℃ 18mm 190mA@100Hz 3000hrs@85℃ 47uF 63V 插件,D8xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8302
200+ $0.3222
500+ $0.3110
1000+ $0.3045

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons