
* Images are for reference only
MAL213226331E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213226331E3
- JLCPCB Part #
- C3307911
- Package
- Plugin,D12.5xL30mm
- Description
- -10%~+50% -40℃~+85℃ 15000hrs@85℃ 25V 330uF 410mA@100Hz 530mΩ@100Hz 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0935
200+
$0.8098
400+
$0.7825
800+
$0.7680
Welcome back, may I help you?