This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL213219471E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL213219471E3
JLCPCB Part #
C1607239
Package
Plugin,D21xL38mm
Description
-10%~+50% -40℃~+85℃ 1.2A@100Hz 100V 15000hrs@85℃ 200mΩ@100Hz 470uF 插件,D21xL38mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5964
200+ $2.1668
500+ $2.0899
1000+ $2.0530
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons