
* Images are for reference only
MAL212618122E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212618122E3
- JLCPCB Part #
- C3307838
- Package
- Plugin,D21xL38mm
- Description
- -40℃~+125℃ 105mΩ@100Hz 1200uF 2.184A@10kHz 63V 8000hrs@125℃ ±20% 插件,D21xL38mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2650
200+
$2.0389
500+
$1.9666
1000+
$1.9312
Welcome back, may I help you?