
* Images are for reference only
MAL212518681E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212518681E3
- JLCPCB Part #
- C3307804
- Package
- Plugin,D18xL30mm
- Description
- -40℃~+105℃ 1.05A@10kHz 10000hrs@105℃ 156mΩ@100Hz 63V 680uF ±20% Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1851
200+
$0.8467
500+
$0.8162
1000+
$0.8018
Related Products
Welcome back, may I help you?