This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MAL212518471E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL212518471E3
JLCPCB Part #
C3308117
Package
Plugin,D12.5xL30mm
Description
-40℃~+105℃ 10000hrs@105℃ 226mΩ@100Hz 470uF 63V 826mA@10kHz ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 260

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7934
10+ $2.7325
30+ $2.6924
100+ $2.6524
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons