
* Images are for reference only
MAL212515682E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212515682E3
- JLCPCB Part #
- C3307835
- Package
- Plugin,D18xL38mm
- Description
- -40℃~+105℃ 1.703A@10kHz 10000hrs@105℃ 16V 55mΩ@100Hz 6800uF ±20% 插件,D18xL38mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8976
200+
$1.1219
500+
$1.0818
1000+
$1.0626
Welcome back, may I help you?