This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL211919471E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL211919471E3
JLCPCB Part #
C2167072
Package
Plugin,D21xL38mm
Description
-10%~+50% -55℃~+125℃ 1.07A@100Hz 100V 340mΩ@100Hz 470uF 8000hrs@125℃ 插件,D21xL38mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2328
200+ $2.0260
500+ $1.9537
1000+ $1.9184
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons