
* Images are for reference only
MAL211914332E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211914332E3
- JLCPCB Part #
- C2167026
- Package
- Plugin,D18xL38mm
- Description
- -10%~+50% -55℃~+125℃ 1.55A@100Hz 10V 3300uF 38mm 8000hrs@125℃ 插件,D18xL38mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9354
200+
$1.1359
500+
$1.0958
1000+
$1.0765
Welcome back, may I help you?