
* Images are for reference only
MAL211839478E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211839478E3
- JLCPCB Part #
- C1600272
- Package
- Plugin,D6.5xL18mm
- Description
- -40℃~+125℃ 100V 18mm 19Ω 4.7uF 4000hrs@125℃ 50.4mA@10kHz 6.5mm ±20% 插件,D6.5xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8779
200+
$0.7280
500+
$0.7022
1000+
$0.6894
Welcome back, may I help you?