This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL211836221E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL211836221E3
JLCPCB Part #
C1580007
Package
Plugin,D10xL18mm
Description
-40℃~+125℃ 1.3Ω 220uF 235.2mA@10kHz 25V 4000hrs@125℃ ±20% 插件,D10xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 8

In-stock Item Pricing

Qty Unit Price
1+ $2.9558
10+ $2.8931
30+ $2.8498
100+ $2.8081
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons