This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL211655221E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL211655221E3
JLCPCB Part #
C5115655
Package
Plugin,D8.2xL12mm
Description
-55℃~+105℃ 12mm 16V 198.8mA@100Hz 2000hrs@105℃ 220uF 500mΩ 5mm 8.2mm ±20% 插件,D8.2xL12mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6251
200+ $0.2420
500+ $0.2340
1000+ $0.2292
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons