
* Images are for reference only
MAL211630101E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211630101E3
- JLCPCB Part #
- C1583077
- Package
- Plugin
- Description
- -55℃~+105℃ 100uF 170.4mA@100Hz 2000hrs@105℃ 35V 550mΩ 5mm 8.2mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3467
10+
$0.2765
30+
$0.2464
100+
$0.2087
500+
$0.1920
1000+
$0.1821
Welcome back, may I help you?