
* Images are for reference only
ES3FHE3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ES3FHE3_A/I
- JLCPCB Part #
- C17604383
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.1V@3A 10uA@300V 300V 3A 50ns DO-214AB(SMC) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7021
200+
$0.2812
500+
$0.2716
1000+
$0.2668
Welcome back, may I help you?