
* Images are for reference only
MAL210676473E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210676473E3
- JLCPCB Part #
- C1646885
- Package
- Bolt,D65xL111.8mm
- Description
- -10%~+30% -40℃~+85℃ 10mΩ@100Hz 111.8mm 20000hrs@85℃ 22.5A@100Hz 25V 28.5mm 47000uF 65mm 螺栓,D65xL111.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.5679
200+
$24.6007
500+
$23.7364
1000+
$23.3090
Welcome back, may I help you?