
* Images are for reference only
MAL210657332E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210657332E3
- JLCPCB Part #
- C1613415
- Package
- Bolt,D35xL69.7mm
- Description
- -10%~+30% -40℃~+85℃ 12.8mm 20000hrs@85℃ 3300uF 35mm 40V 5.5A@100Hz 69.7mm 71mΩ@100Hz 螺栓,D35xL69.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.4639
200+
$8.6935
500+
$8.3882
1000+
$8.2372
Welcome back, may I help you?