
* Images are for reference only
D332K39Y5PL63L0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D332K39Y5PL63L0R
- JLCPCB Part #
- C1627483
- Package
- Plugin,P=9.52mm
- Description
- 10mm 3.3nF 500V 9.52mm Y5P ±10% 插件,P=9.52mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1168
200+
$0.0452
500+
$0.0436
1000+
$0.0429
Related Products
Welcome back, may I help you?