
* Images are for reference only
MAL210618153E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210618153E3
- JLCPCB Part #
- C6986655
- Package
- Bolt,D50xL111.8mm
- Description
- -10%~+30% -40℃~+85℃ 111.8mm 14.5A@100Hz 15000uF 16mΩ@100Hz 22.2mm 50mm 63V Bolt,D50xL111.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.3254
200+
$23.2720
500+
$22.4944
1000+
$22.1105
Welcome back, may I help you?