* Images are for reference only
MAL210487472E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210487472E3
- JLCPCB Part #
- C1497901
- Package
- Bolt,D90xL155.4mm
- Description
- 450V 4700uF ±20% 15.3A@100Hz 31mΩ@100Hz Bolt,D90xL155.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MAL210487472E3 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MAL210487472E3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MAL210487472E3 symbol, PCB footprint from the free EasyEDA PCB design tool.
MAL210487472E3 datasheets or manufacturer documentation.
Datasheet: MAL210487472E3 Datasheet (PDF)
Minimum: 1
Full Reel: 8
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing