
* Images are for reference only
MAL210467102E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210467102E3
- JLCPCB Part #
- C5669321
- Package
- Plugin
- Description
- -40℃~+105℃ 1000uF 116mΩ@100Hz 28.5mm 450V 65mm ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.4770
192+
$26.5260
496+
$25.6397
992+
$25.2014
Welcome back, may I help you?