
* Images are for reference only
MAL210413102E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210413102E3
- JLCPCB Part #
- C1619281
- Package
- Bolt,D35xL86.7mm
- Description
- -40℃~+105℃ 1000uF 12.8mm 123mΩ@100Hz 250V 3.7A@100Hz 35mm 5000hrs@105℃ 86.7mm ±20% 螺栓,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.9801
200+
$10.4415
500+
$10.0752
1000+
$9.8937
Welcome back, may I help you?