
* Images are for reference only
NTCS0603E3333HHT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCS0603E3333HHT
- JLCPCB Part #
- C3153210
- Package
- 0603
- Description
- -40℃~+150℃ 125mW 33kΩ 3860K ±1% ±3% 0603 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5491
200+
$0.2136
500+
$0.2056
1000+
$0.2023
Welcome back, may I help you?