
* Images are for reference only
MAL210186154E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210186154E3
- JLCPCB Part #
- C3815330
- Package
- Bolt,D76xL111.7mm
- Description
- -40℃~+85℃ 0.15F 111.7mm 15000hrs@85℃ 21.4A@100Hz 25V 31.8mm 6mΩ@100Hz 76mm ±20% 螺栓,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.7414
200+
$27.3770
500+
$26.4146
1000+
$25.9390
Welcome back, may I help you?