
* Images are for reference only
MAL210137104E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210137104E3
- JLCPCB Part #
- C1619832
- Package
- Bolt,D65xL110.7mm
- Description
- -40℃~+85℃ 0.1F 110.7mm 15000hrs@85℃ 19.2A@100Hz 28.5mm 40V 65mm 7mΩ@100Hz ±20% 螺栓,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.6691
200+
$27.3481
500+
$26.3873
1000+
$25.9117
Welcome back, may I help you?