
* Images are for reference only
MAL210117473E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210117473E3
- JLCPCB Part #
- C1582341
- Package
- Bolt,D50xL80mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 12mΩ@100Hz 18.98A@10kHz 22.2mm 40V 47000uF 50mm 80mm ±20% Bolt,D50xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.7571
200+
$13.0639
500+
$12.6048
1000+
$12.3784
Related Products
Welcome back, may I help you?