
* Images are for reference only
MAL209629821E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209629821E3
- JLCPCB Part #
- C6085567
- Package
- Plugin,D40xL80mm
- Description
- -40℃~+85℃ 22.5mm 231mΩ 40mm 5000hrs@85℃ 500V 7.05A@10kHz 80mm 820uF ±20% Plugin,D40xL80mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.0527
200+
$20.3703
500+
$19.6897
1000+
$19.3534
Welcome back, may I help you?