
* Images are for reference only
MAL209629561E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209629561E3
- JLCPCB Part #
- C1614154
- Package
- Plugin,D40xL60mm
- Description
- -40℃~+85℃ 22.5mm 336mΩ 40mm 5.55A@10kHz 5000hrs@85℃ 500V 560uF 60mm ±20% 插件,D40xL60mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.8097
200+
$13.8583
500+
$13.3712
1000+
$13.1308
Welcome back, may I help you?