ALF80G112EH350
Extended
* Images are for reference only

ALF80G112EH350

Attributes
Value
Manufacturer
MFR.Part #
ALF80G112EH350
JLCPCB Part #
C1017193
Package
Plugin,D40xL60mm
Description
-40℃~+105℃ 1100uF 25mm 350V 4.26A@100Hz 40mm 60mm 71mΩ 9000hrs@105℃ ±20% 插件,D40xL60mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerKEMET
PackagePlugin,D40xL60mm
Operating Temperature-40℃~+105℃
Lifetime9000hrs@105℃
Equivalent Series Resistance(ESR)71mΩ
Pin Spacing25mm
Voltage Rating350V
Height - Seated (Max)60mm
Tolerance±20%
Capacitance1100uF
Ripple Current4.26A@100Hz
Diameter40mm