
* Images are for reference only
MAL209625152E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209625152E3
- JLCPCB Part #
- C1614880
- Package
- Plugin,D40xL70mm
- Description
- -40℃~+85℃ 141mΩ@100Hz 1500uF 22.5mm 350V 40mm 5000hrs@85℃ 6.2A@100Hz 70mm ±20% 插件,D40xL70mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.9187
200+
$14.2878
500+
$13.7865
1000+
$13.5375
Related Products
Welcome back, may I help you?