
* Images are for reference only
MAL209616681E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209616681E3
- JLCPCB Part #
- C1613474
- Package
- Plugin,D35xL70mm
- Description
- -40℃~+85℃ 176mΩ@100Hz 35mm 4.1A@100Hz 400V 5000hrs@85℃ 680uF 70mm ±20% 插件,D35xL70mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.4024
200+
$7.8954
500+
$7.6183
1000+
$7.4813
Related Products
Welcome back, may I help you?