
* Images are for reference only
MAL209616152E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209616152E3
- JLCPCB Part #
- C1614344
- Package
- Plugin,D35xL100mm
- Description
- -40℃~+85℃ 100mm 1500uF 194mΩ@100Hz 35mm 400V 5000hrs@85℃ 7.1A@100Hz ±20% 插件,D35xL100mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.4502
200+
$12.5582
500+
$12.1167
1000+
$11.8983
Welcome back, may I help you?