
* Images are for reference only
MAL209575821E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209575821E3
- JLCPCB Part #
- C1614285
- Package
- Plugin,D40xL60mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 137mΩ@100Hz 20mm 350V 4.6A@100Hz 40mm 60mm 820uF ±20% 插件,D40xL60mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.3712
200+
$10.2053
500+
$9.8471
1000+
$9.6703
Welcome back, may I help you?