
* Images are for reference only
MAL209566561E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209566561E3
- JLCPCB Part #
- C1337090
- Package
- Plugin,D35xL60mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 180mΩ@100Hz 3.7A@100Hz 35mm 400V 560uF 60mm ±20% 插件,D35xL60mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3309
200+
$4.7733
500+
$4.6046
1000+
$4.5227
Related Products
Welcome back, may I help you?