
* Images are for reference only
MAL205932681E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205932681E3
- JLCPCB Part #
- C1613578
- Package
- Plugin,D30xL47mm
- Description
- -25℃~+105℃ 1.87A@100Hz 10000hrs@105℃ 10mm 200V 235mΩ@100Hz 30mm 47mm 680uF ±20% 插件,D30xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9096
200+
$3.8350
500+
$3.6996
1000+
$3.6335
Welcome back, may I help you?