
* Images are for reference only
MAL205824223E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205824223E3
- JLCPCB Part #
- C3724272
- Package
- Plugin,D25xL52mm
- Description
- -40℃~+105℃ 10V 10mm 22000uF 24mΩ 25mm 4.68A@100Hz 5000hrs@105℃ 52mm ±20% Plugin,D25xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8897
200+
$3.4406
500+
$3.3202
1000+
$3.2608
Welcome back, may I help you?