
* Images are for reference only
MAL205644333E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205644333E3
- JLCPCB Part #
- C1611540
- Package
- Plugin,D25xL52mm
- Description
- -40℃~+85℃ 10V 10mm 12000hrs@85℃ 25mm 30mΩ@100Hz 33000uF 4.7A@100Hz 52mm ±20% 插件,D25xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4387
200+
$3.6525
500+
$3.5241
1000+
$3.4615
Welcome back, may I help you?