
* Images are for reference only
MAL205352221E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205352221E3
- JLCPCB Part #
- C5115640
- Package
- Plugin,D25xL45mm
- Description
- -40℃~+85℃ 12.5mm 12000hrs@85℃ 200V 220uF 25mm 45mm 525mΩ 940mA@100Hz ±20% 插件,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0881
200+
$2.3569
500+
$2.2734
1000+
$2.2333
Related Products
Welcome back, may I help you?