
* Images are for reference only
MAL205156153E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205156153E3
- JLCPCB Part #
- C5115633
- Package
- Plugin,D35xL45mm
- Description
- -40℃~+85℃ 12000hrs@85℃ 15000uF 17.5mm 25V 26mΩ 35mm 45mm 5.3A@100Hz ±20% Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1389
200+
$4.3108
500+
$4.1599
1000+
$4.0844
Welcome back, may I help you?