
* Images are for reference only
MAL204245229E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL204245229E3
- JLCPCB Part #
- C1604236
- Package
- Plugin,D15xL33mm
- Description
- -10%~+50% -40℃~+85℃ 15000hrs@85℃ 15mm 17.5mm 22uF 250mA@100Hz 33mm 350V 6.8Ω@100Hz 插件,D15xL33mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3320
200+
$1.2905
500+
$1.2453
1000+
$1.2227
Welcome back, may I help you?