This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL204243479E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL204243479E3
JLCPCB Part #
C1604536
Package
Plugin,D18xL33mm
Description
-10%~+50% -40℃~+85℃ 15000hrs@85℃ 18mm 19.5mm 250V 3.2Ω@100Hz 33mm 400mA@100Hz 47uF 插件,D18xL33mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 240

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8837
200+ $1.5028
500+ $1.4498
1000+ $1.4241
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons