This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL204228109E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL204228109E3
JLCPCB Part #
C1498628
Package
Plugin,D12.5xL30mm
Description
-10%~+50% -40℃~+85℃ 10uF 15000hrs@85℃ 150mA@100Hz 30mm 385V 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8512
200+ $0.7161
400+ $0.6920
800+ $0.6792

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons