This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL204211339E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL204211339E3
JLCPCB Part #
C3308562
Package
Plugin,D12.5xL30mm
Description
-10%~+50% -40℃~+85℃ 15000hrs@85℃ 160V 270mA@100Hz 33uF 4.5Ω@100Hz 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 260

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7977
260+ $0.6956
520+ $0.6714
1040+ $0.6601
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons