
* Images are for reference only
MAL203834332E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL203834332E3
- JLCPCB Part #
- C1597267
- Package
- Plugin,D13xL22mm
- Description
- -40℃~+85℃ 1.42A@100Hz 10V 13mm 22mm 3000hrs@85℃ 3300uF 5mm ±20% 插件,D13xL22mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8687
300+
$0.3366
600+
$0.3254
900+
$0.3190
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?