This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL203833472E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL203833472E3
JLCPCB Part #
C4155359
Package
Plugin,D13xL22mm
Description
-40℃~+85℃ 1.545A@100Hz 13mm 22mm 3000hrs@85℃ 4700uF 5mm 6.3V ±20% 插件,D13xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 300

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9889
300+ $0.3831
600+ $0.3703
900+ $0.3622

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons