This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL203833102E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL203833102E3
JLCPCB Part #
C4155342
Package
Plugin,D8xL12.5mm
Description
-40℃~+85℃ 1000uF 12.5mm 2000hrs@85℃ 540mA@100Hz 5mm 6.3V 8mm ±20% 插件,D8xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2275
1000+ $0.0880
2500+ $0.0850
5000+ $0.0835

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons