
* Images are for reference only
MAL203658159E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL203658159E3
- JLCPCB Part #
- C5115591
- Package
- Plugin,D50xL12mm
- Description
- -55℃~+85℃ 12mm 15uF 3000hrs@85℃ 50mm 5mm 63V 80mA@100Hz ±20% 插件,D50xL12mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3709
1000+
$0.1435
2500+
$0.1385
5000+
$0.1360
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?