This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL203133681E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL203133681E3
JLCPCB Part #
C1598117
Package
Plugin,D10xL18mm
Description
-10%~+50% -40℃~+85℃ 3000hrs@85℃ 430mA@100Hz 590mΩ@100Hz 6.3V 680uF 插件,D10xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8824
200+ $0.3420
500+ $0.3291
1000+ $0.3243
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons