This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL203035339E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL203035339E3
JLCPCB Part #
C1596429
Package
Plugin,D4.5xL10mm
Description
-10%~+50% -40℃~+85℃ 10mm 16V 3000hrs@85℃ 33uF 65mA@100Hz 插件,D4.5xL10mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6731
200+ $0.2613
500+ $0.2517
1000+ $0.2469
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons