This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL203024479E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL203024479E3
JLCPCB Part #
C1600461
Package
Plugin,D4.5xL10mm
Description
-10%~+50% -40℃~+85℃ 10V 10mm 3000hrs@85℃ 47uF 70mA@100Hz 插件,D4.5xL10mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6816
200+ $0.2649
500+ $0.2552
1000+ $0.2504
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons