
* Images are for reference only
MAL202149471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202149471E3
- JLCPCB Part #
- C1235622
- Package
- Plugin,D18xL30mm
- Description
- -40℃~+85℃ 100V 18mm 19.5mm 30mm 310mΩ@100Hz 470uF 8000hrs@85℃ 980mA@100Hz ±20% 插件,D18xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8019
200+
$1.4723
500+
$1.4209
1000+
$1.3952
Welcome back, may I help you?